The RSL10 Solar Cell Multi−Sensor Platform (RSL10−SOLARSENS−GEVK) is a comprehensive development platform for battery−free IoT applications for smart building, smart home, and Industry 4.0 verticals. Based on the industry’s lowest power Bluetooth® Low Energy radio (RSL10), the board features sensors for environmental and motion sensing (BMA400−a smart 3−axis accelerometer, BME280− a smart environmental sensor, and the NCT203 wide−range digital temperature sensor).
The board also features a low weight, low profile 100µF storage capacitor of a programming and debug interface; and a connected solar cell.
Since the device harvests energy from a low current source, it is important to minimize leakage of the overall system during operation and standby. Along with other energy efficient devices, an ultra−low quiescent current LDO (NCP170) on the board significantly minimize leakage.
Features:
Provides continuous sensor technology with no battery required
Provides industry's lowest power Bluetooth® Low Energy technology enabled by the RSL10 SIP
55 nw in Standby Mode , 10 mW in Rx, and Tx at 0 dbm
Supports Beacon and telemetry transmission
Fully re-programmable with SEGGER J-Link with Arm® Cortex® Debug connector (10-pin) adapter.
Ultra-low leakage
Adaptive duty cycle (self-detection of energy availability for transmission)
Dual solar cell interface (Through-holes wire soldering or ZIF interface )
Ultra-low-power smart sensors
Low voltage, high accuracy temperature sensor with wide temperature range (- 40 to 125C ) (NCT203)
Combined digital humidity, pressure and temperature sensor (BME280)
Smart 3-axes ultra-low power accelerometer (BMA400) with integrated wake up and sleep function
Pre-flashed with interweaving Beacon firmware:
Eddystone TLM Beacon
Broadcasts storage capacitor voltage level, temperature, time since power-up and advertisement packets since power-up
Compatible with BLE Scanner applications (iOS® or Android™).
Custom Environmental Service Beacon
Broadcasts temperature, humidity and pressure
Software libraries and examples are available in the B-IDK CMSIS-Pack
Supports a wide range of lighting conditions (Artificial or solar light, as low as 180 lux)
| Manufacturer | onsemi |
|---|---|
| Category | Wireless Communication |
| Sub-Category | Wireless Sensor Platform |
| Eval Board Part Number | RSL10-SOLARSENS-GEVKOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Board not Stocked
|
| Sensing Methods |
Accelerometer
Barometric Pressure Humidity Temperature |
| Radio |
Bluetooth 5.0
|
| Power Type |
Solar
|
| Features |
GUI / Design Software
|
| Application / Target Market |
Air Quality Monitoring
Climate Control Environmental Sensing (Heating/Cooling, Air Quality) Industry 4.0 Intruder Detection Power Tools Smart Building Controls Smart Home Smart Safety Helmets (Bicycle, Motorcycle) Smoke Detection Worker Safety and Fall Detection |
| Design Author |
ONSemiconductor
|
| Date Created By Author | 2020-03 |
| Date Added To Library | 2020-12 |