Microchip's RN2903 Low-Power Long Range LoRa® Technology Transceiver module provides an easy to use, low-power solutions for long range wireless data transmission. The advanced command interface offers rapid time-to-market.
The RN2903 module complies with the LoRaWAN™ Class A and Class C protocol specifications. It integrates RF, a baseband controller and command Application Programming Interface (API) processor, making it a complete long range solution.
The RN2903 module is suitable for simple long range sensor applications with external host MCU.
Features:
On-Board LoRanWAN Protocol Stack
ASCII Command Interface over UART
Compact Form Factor: 17.8 x 26.7 x 3.34 mm
Castellated SMT Pads for Easy and Reliable PCB Mounting
Environmentally Friendly, RoHS Compliant
Compliance:
- Modular Certified for the United States (FCC) and Canada (IC)
- Taiwan
Device Firmware Upgrade (DFU) over UART, see RN2903 LoRa Technology Module Command Reference User's Guide (DS40001811)
| Manufacturer | Microchip Technology |
|---|---|
| Category | Wireless Communication |
| Sub-Category | Transceivers - TXRX |
| Eval Board Part Number | DM164139-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Normally In Stock
|
| Protocol |
FSK
GFSK LoRa |
| Data Rate (Max) |
12500 bps (LoRa), 300 kbps (FSK)
|
| Frequency |
868 MHz
915 MHz |
| Range |
15 km (Suburban), 5 km (Urban)
|
| Features |
GPIO: 14
Memory Available On-Board UART USB Interface |
| Component Count + Extras |
45 + 13
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
Factory Automation
RF / Wireless RF: Home Automation RF: Metering |
| Main I.C. Base Part |
RN2903
|
| Date Created By Author | 2016-02 |
| Date Added To Library | 2025-03 |