The TS5USBC402 is a bidirectional low-power dual port, high-speed, USB 2.0 analog switch with integrated protection for Type-C systems. The device is configured as a dual 2:1 or 1:2 switch and is optimized for handling the USB 2.0 D+/- lines in a Type-C system.The TS5USBC402 is a bidirectional low-power dual port, high-speed, USB 2.0 analog switch with integrated protection for Type-C systems. The device is configured as a dual 2:1 or 1:2 switch and is optimized for handling the USB 2.0 D+/- lines in a Type-C system.
Features:
Plug and play design
Power the EVM by USB VBUS or 5- to 5.5-V DC IN through a power jack J3
Access the I2C bus through headers
Configurable through dip Switches
Supply Range 2.3 V to 5.5 V
Differential 2:1 or 1:2 Switch/Multiplexer or
Flexible Dual Single Ended Cross Switch
0-V to 20-V Overvoltage Protection (OVP) on Common Pins
Powered Off Protection When VCC = 0 V
Low Rₒₙ of 9 Ω Maximum
BW of 1.2 GHz Typical
Cₒₙ of 4.5 pF Typical
Low Power Disable Mode
1.8-V Compatible Logic Inputs
ESD Protection Exceeds JESD 22
– 2000V Human Body Model (HBM)
TS5USBC402: Standard Temperature Range of 0°C to 70°C
TS5USBC402I: Industrial Temperature Range of -40°C to 85°C
| Manufacturer | Texas Instruments |
|---|---|
| Category | Wired Communication |
| Sub-Category | Interface Solutions |
| Eval Board Part Number | 296-48092-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Purpose |
USB Type-C Port Protection Switch
|
| Component Count + Extras |
33 + 16
|
| Features |
Differential Inputs
ESD Protection Over Voltage Protection USB Interface |
| Data Rate (Max) |
- Not Given
|
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TS5USBC402
|
| Date Created By Author | 2017-09 |
| Date Added To Library | 2025-03 |