The TUSB546 USB Type-C™ Alternate Mode Redriver Switch Evaluation Module (TUSB546EVM) provides a USB Type-C Alternate Mode redriver switch that enables 5Gbps USB data and 8.1Gbps DisplayPort™ video over a USB Type-C downstream facing port (host) interface. The EVM features a two-chip solution with the TUSB546-DCI 5G USB Type-C linear redriver switch and the TPS65982 Type-C PD controller to provide better signal integrity for USB and video, as well as power delivery functionality.
Features:
USB Type-C crosspoint switch supporting:
– USB 3.1 SS + 2 DP Lanes
– 4 DP Lanes
USB 3.1 Gen1 up to 5 Gbps
DisplayPort 1.4 up to 8.1 Gbps (HBR3)
VESA DisplayPort alt mode DFP redriving crosspoint switch supporting c, d, e and f configurations
Ultra-low-power architecture
Linear redriver with up to 14 dB equalization
Transparent to DisplayPort link training
Automatic LFPS de-emphasis control to meet USB 3.1 certification requirements
Configuration through GPIO or I²C
Hot-plug capable
Industrial temperature range: -40°C to 85°C (TUSB546I-DCI)
Commercial temperature range: 0°C to 70°C (TUSB546-DCI)
| Manufacturer | Texas Instruments |
|---|---|
| Category | Wired Communication |
| Sub-Category | Interface Solutions |
| Eval Board Part Number | 296-46875-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Purpose |
USB Redriver
USB Type-C to DisplayPort Adapter |
| Component Count + Extras |
178 + 95
|
| Features |
I²C Interface
USB Interface |
| Data Rate (Max) |
5 Gbps (USB 3.0 SuperSpeed )
8.1 Gbps Up to 10 Gbps |
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TUSB546
|
| Date Created By Author | 2016-08 |
| Date Added To Library | 2025-06 |