The TPS65982 device is a stand-alone USB Type-C® and Power Delivery (PD) controller providing cable-plug and orientation detection at the USB Type-C connector. Upon cable detection, the TPS65982 device communicates on the CC wire using the USB PD protocol. After successful USB PD negotiation is complete, the TPS65982 enables the appropriate power path and configures alternate mode settings for internal and (optional) external multiplexers.
The mixed-signal front end on the CC pins advertises default, 1.5 A or 3 A for USB Type-C power sources, detects a plug event and determines the Type-C cable orientation, and autonomously negotiates USB PD contracts using a Bi-phase Marked Coding (BMC) and the Physical Layer (PHY) protocol.
Features:
This device is certified by the USB-IF for PD2.0
- PD2.0 is no longer certifiable on new designs
as of June 2020
- All new designs requiring certification should
use a PD3.0 compliant device
- Article on PD2.0 vs PD3.0
Fully configurable USB PD controller
– Control for external DC/DC supplies through GPIO
• Ex: TPS65982EVM
– Port data multiplexer
• USB 2.0 HS data and low speed endpoint
• Sideband-use data for alternate modes
– GUI tool to easily configure TPS65982 for various applications
– Support for DisplayPort alternate mode and thunderbolt alternate mode
– For a more extensive selection guide and getting started information, please refer to www.ti.com/usb-c and E2E guide
Integrated fully managed power paths:
– Integrated 5-V, 3-A, 50-mΩ sourcing switch
– Integrated 5-V to 20-V, 3-A, 95-mΩ bix2;directional load switch
– Gate control and current sense for external 5-V to 20-V, 5-A bidirectional switch (back-to-back NFETs)
– UL2367 cert#: E169910-20150728
– IEC62368-1 cert #: 111895
Integrated robust power path protection
– Integrated reverse current protection, undervoltage protection, overvoltage protection, and slew rate control the high-voltage bix2;directional power path
– Integrated undervoltage and overvoltage protection and current limiting for inrush current protection for the 5-V/3-A source power path
USB Type-C® Power Delivery (PD) controller
– 8 configurable GPIOs
– BC1.2 charging support
– USB PD 2.0 certified
– USB Type-C specification certified
– Cable attach and orientation detection
– Integrated VCONN switch
– Physical layer and policy engine
– 3.3-V LDO output for dead battery support
– Power supply from 3.3 V or VBUS source
– 1 I2C primary port
| Manufacturer | Texas Instruments |
|---|---|
| Category | Wired Communication |
| Sub-Category | Interface Solutions |
| Eval Board Part Number | 296-42612-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Purpose |
USB Type-C Controller w/ PD
|
| Component Count + Extras |
119 + 34
|
| Features |
Over Current Protection
Over Voltage Protection USB Interface |
| Data Rate (Max) |
5 Gbps (USB 3.0 SuperSpeed )
|
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
CSD17309Q3
TPD4E05U06 TPS54335A TPS65982 |
| Date Created By Author | 2015-06 |
| Date Added To Library | 2025-02 |