The MCP9600 Evaluation Board is used to digitize the Thermocouple EMF voltage to degree Celsius with +/-1C accuracy. Users can easily evaluate the all device features using a Type K thermocouple. The device also supports Types J, T, N, E, B, S and R. Each of these types are evaluated by replacing the Type K Thermocouple connector with the corresponding connectors (not included).
In addition, evaluation board connects to PC via USB interface. Temperature can be data-logged using Microchip Thermal Management Software Graphical User Interface (GUI).
The MCP9600 is a Thermocouple Electromotive Force (EMF) to temperature converter. This device converts thermocouple EMF to degree Celsius with integrated Cold-Junction compensation. MCP9600 corrects the thermocouple nonlinear error characteristics of eight thermocouple types and outputs ±1.5°C accurate temperature data for the selected thermocouple. The correction coefficients are derived from the National Institute of Standards and Technology (NIST) ITS-90 Thermocouple Database.
Digitize Thermocouples
User programmable digital filter
0.0625 C measurement resolution
4 user programmable alert limits
Multiple power save modes
| Manufacturer | Microchip Technology |
|---|---|
| Category | Sensor Solutions |
| Sub-Category | Temperature Sensing |
| Eval Board Part Number | ADM00665-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Normally In Stock
|
| Purpose |
Thermocouple Interface
|
| Sensing Method |
Thermocouple
|
| Accuracy |
±1.5°C
|
| Sensing Range |
-200°C ~ 1372°C
|
| Features |
Fault monitoring
GUI / Design Software I²C Interface USB Interface |
| Design Author |
Microchip Technology
|
| Main I.C. Base Part |
MCP9600
|
| Component Count + Extras |
20 + 19
|
| Date Created By Author | 2015-04 |
| Date Added To Library | 2020-01 |