The TPS16630-32EVM allows reference circuit evaluation of TI's TPS1663x eFuse. The TPS1663X devices are 4.5V - 60V, 6A Industrial eFuse with integrated FET, programmable under voltage, over voltage, over current and inrush current protection features.
Features:
4.5 to 60V operating voltage range
0.6A to 6A current limit programmable using onboard jumpers
Output Power Limiting Scheme (PLIM)
Programmable output slew rate control, UVLO and OVP
LED status Indication for Power Good and Fault Status
| Manufacturer | Texas Instruments |
|---|---|
| Category | Power Management |
| Sub-Category | Solid State Circuit Breakers (Resetable Fuses) |
| Eval Board Part Number | 296-TPS16630-32EVM-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Design Author |
Texas Instruments
|
| Component Count + Extras |
42 + 42
|
| Application / Target Market |
CNC Machine
Medical Power: Industrial Power |
| Current Out |
6 A
|
| Current Limit |
0.6 ~ 6 A
|
| Main I.C. Base Part |
TPS16630
|
| Features |
Current Limit Adjustment
Over Voltage Protection Power Good Output Under Voltage Lockout |
| Voltage Range |
4.5 ~ 60 V
|
| Date Created By Author | 2018-09 |
| Date Added To Library | 2025-06 |