The TPS259827LEVM allows reference circuit evaluation of TI's TPS259827L eFuse. The TPS259827L device is 2.7V - 24V, 15A eFuse with integrated 3mOhm FET, programmable under voltage, over current, inrush current protection and configurable number of Auto-retries and Retry Delay features.
Features:
2.7 to 24V operating voltage range
3A to 15A current limit programmable using onboard jumpers
Configurable number of Auto-retries and Retry Delay features
Programmable output slew rate control, UVLO
LED status Indication for Power Good
| Manufacturer | Texas Instruments |
|---|---|
| Category | Power Management |
| Sub-Category | Solid State Circuit Breakers (Resetable Fuses) |
| Eval Board Part Number | 296-53607-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Design Author |
Texas Instruments
|
| Component Count + Extras |
35 + 43
|
| Application / Target Market |
Power: Hot Swap Supplies
|
| Current Out |
15 A
|
| Current Limit |
3 ~ 15 A
|
| Main I.C. Base Part |
TPS259827L
|
| Features |
Current Limit Adjustment
Over Voltage Protection Power Good Output Under Voltage Lockout |
| Voltage Range |
2.7 ~ 24 V
|
| Date Created By Author | 2018-09 |
| Date Added To Library | 2025-06 |