The PWD13F60 is a high density power driver integrating gate drivers and four N-channel power MOSFETs in dual half-bridge configuration. The integrated power MOSFETs have a low RDS(on) of 320 mΩ and 600 V drain-source breakdown voltage, while the embedded gate drivers high-side can be easily supplied by the integrated bootstrap diode. The high integration of the device allows loads in a tiny space to be driven efficiently.
The PWD13F60 accepts a supply voltage (VCC) extending over a wide range and is protected by a low voltage UVLO detection on the supply voltage. The input pin extended range allows easy interfacing with microcontrollers, DSP units or Hall effect sensors.
The EVALPWD13F60 is 48 x 53 mm wide, FR-4 PCB resulting in an Rth(J-A) of 18 °C/W, capable to drive loads up to 2 ARMS, without forced airflow cooling. Both controlling and power signals are available on pin strip for easy connection to customer's board.
Key Features
Power system-in-package integrating gate drivers and high-voltage power MOSFETs: Low RDS(on) = 320 mΩ, BVDSS = 600V
Suitable for operating as: Full-bridge or Dual independent half-bridges
Wide input supply voltage down to 6.5 VUVLO protection on supply voltage
3.3 V to 15 V compatible inputs with hysteresis and pull-down
Interlocking function to prevent cross conduction
Internal bootstrap diodes
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Power Management |
| Sub-Category | Power Output Stages (H-Bridge, Half Bridge) |
| Eval Board Part Number | 497-17780-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Configuration |
1 H-Bridge
|
| Voltage Out Range |
0 ~ 600 V
|
| Current Out |
8 A
|
| Interface |
Parallel Logic
|
| Features |
Internal Bootstrap Circuit
Shoot Through Protection Under Voltage Protection (UVP) |
| Switching Frequency (Max) |
Not given
|
| Component Count + Extras |
25 + 6
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
PWD13F60
|
| Date Created By Author | 2017-11 |
| Date Added To Library | 2018-04 |