The ISL6146 represents a family of OR-ing MOSFET controllers capable of OR-ing voltages from 1V to 18V. Together with suitably sized N-channel power MOSFETs, the ISL6146 increases power distribution efficiency when replacing a power OR-ing diode in high current applications. It provides gate drive voltage for the MOSFET(s) with a fully integrated charge pump.
The ISL6146 allows users to adjust with external resistor(s) the VOUT - VIN trip point, which adjusts the control sensitivity to system power supply noise. An open drain FAULT pin will indicate if a conditional or FET fault has occurred.
The ISL6146A and ISL6146B are optimized for very low voltage operation, down to 1V with an additional independent bias of 3V or greater.
The ISL6146C provides a voltage compliant mode of operation down to 3V with programmable Undervoltage Lock Out and Overvoltage Protection threshold levels.
The ISL6146D and ISL6146E are like the ISL6146A and ISL6146B respectively but do not have conduction state reporting via the fault output.
| Manufacturer | Renesas Electronics Corporation |
|---|---|
| Category | Power Management |
| Sub-Category | OR-ing Controllers |
| Eval Board Part Number | ISL6146BEVAL1Z-ND |
| Eval Board Supplier | Renesas Electronics Corporation |
| Eval Board |
Board not Stocked
|
| Current Out |
50 A
|
| Voltage Out |
1 ~ 18 V
|
| Supply Voltage |
3 ~ 20 V
|
| Features |
Fault Indication
Over Voltage Protection Power Good Output Short Circuit Protection Shutdown, Enable, Standby Under Voltage Protection, Brown-Out |
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
20 + 24
|
| Application / Target Market |
Computers
Memory Back-up Power: Auxiliary Power Supply Telecom UPS |
| Design Author |
Intersil
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
ISL6146B
|
| Date Created By Author | 2013-04 |
| Date Added To Library | 2014-03 |