The EPC9111 Wireless power demonstration system is a high efficiency, A4WP compatible, Zero Voltage Switching (ZVS), Voltage Mode Class D Wireless Power transfer demonstration kit capable of delivering up to 35 W into a DC load while operating at 6.78 MHz (Lowest ISM band). It includes an amplifier board (EPC9506) with a pre-regulator that limits the output current and voltage and ensures proper operation of the amplifier regardless of coupling and load variations between the source and device. The purpose of this demonstration system is to simplify the evaluation process of the wireless power technology using eGaN® FETs. GaN
The EPC9111 wireless power system comprises three boards (shown in figure 1) namely:
1) A Source Board (Transmitter or Power Amplifier) EPC9506
2) A Class 3 A4WP compliant Source Coil (Transmit Coil)
3) A Category 3 A4WP compliant Device Coil with rectifier and DC smoothing capacitor.
| Manufacturer | EPC |
|---|---|
| Category | Power Management |
| Sub-Category | Inductive Charging / Wireless Power |
| Eval Board Part Number | 917-1053-ND |
| Eval Board Supplier | EPC |
| Eval Board |
Board not Stocked
|
| Voltage Out |
38 V Max
|
| Current Out |
35 W Max
|
| Protocol |
Rezence
|
| Voltage In |
8 ~ 32 V
|
| Current In |
- Not Given
|
| Standard(s) |
A4WP Compatible
|
| Features |
Current Foldback Protection
|
| Frequency |
6.78 MHz
|
| No-load Input Power @ Conditions |
- Not given
|
| Efficiency @ Conditions |
- Not Given
|
| Component Count + Extras |
126 + 15
|
| Design Author |
EPC
|
| Main I.C. Base Part |
EPC2014
|
| Date Created By Author | 2014-01 |
| Date Added To Library | 2016-04 |