The CDB5484U is an extensive tool designed to evaluate the functionality and performance of Cirrus Logic's CS5484 power/energy measurement device.
Multiple analog input connection options, configuration input filters, direct and isolated digital interfaces, multiple power supply options, an onboard programmable microcontroller, and visual LEDs with and LCD panel make the board a flexible and powerful customer development tool for various power/energy measurement applications.
The GUI software provides easy and complete access and control to the onboard CS5484 device. It also includes the function of raw ADC data collection with time domain, frequency domain, and histogram analysis.
| Manufacturer | Cirrus Logic Inc. |
|---|---|
| Category | Power Management |
| Sub-Category | Energy Metering for AC |
| Eval Board Part Number | 598-1925-ND |
| Eval Board Supplier | Cirrus Logic Inc. |
| Eval Board |
Normally In Stock
|
| Sensing Method |
Current Transformer
Rogowski coil Shunt |
| Features |
Active Power Measurement
Apparent Power Measurement GUI / Design Software LCD Driver Line Frequency Measurement Line Voltage Measurement Load Current Measurement Low and high voltage sensor connections MCU Controlled Onboard DC-DC converter/regulator Reactive Power Measurement SPI Interface Temperature Measurement USB Interface |
| AC Voltage |
270 VRMS
|
| Max AC Current | |
| Component Count + Extras |
107 + 114
|
| Design Author |
Cirrus Logic
|
| Main I.C. Base Part |
CS5484
|
| Date Created By Author | 2011-04 |
| Date Added To Library | 2013-03 |