The MCP3905A/06A Evaluation Board provides easy evaluation of the MCP3905A energy-metering IC to metering customers. High-voltage AC input line and load connections, including the necessary space for current shunt or Current Transformer (CT) evaluation, are all included.
Jumpers with shunts and a reset switch are connected to the MCP3905A/06A device to further facilitate device evaluation and meter design. Multiple input channel configuration circuits are included for both differential and single-ended signals. LEDs for evaluating the MCP3905A/06A output visually are on-board.
A standard 14-pin PICtail™ daughter board header is included for a connection to a variety of Microchip PICmicro® microcontroller demonstration (demo) boards, allowing for PIC16, PIC18 and dsPIC® DSC development system meter designs. This connection can also be isolated using an on-board, optical-isolation IC.
| Manufacturer | Microchip Technology |
|---|---|
| Category | Power Management |
| Sub-Category | Energy Metering for AC |
| Eval Board Part Number | MCP3905EV-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Board not Stocked
|
| Sensing Method |
Current Transformer
Shunt |
| Features |
AC/DC Power Supply
Active Power Measurement |
| AC Voltage |
220 VAC
|
| Max AC Current |
40 A (10A Nom)
|
| Component Count + Extras |
55 + 80
|
| Design Author |
Microchip Technology
|
| Main I.C. Base Part |
MCP3905A
|
| Date Created By Author | 2005-08 |
| Date Added To Library | 2012-10 |