MAL219699003E3 mini charger, from Vishay, and backup demonstration circuit is a fully transparent charger unit that uses a BQ24095 charging IC and TPS610997 boost converter IC from Texas Instruments to boost the capacitor voltage up to a 5 V constant output voltage.
This mini charger is equipped with a 90 F / 4.2 V 196 HVC ENYCAPTM hybrid energy storage capacitor, which is charged through the power input. This power input is compatible with a USB port. The charged energy is buffered in the 196 HVC capacitor and can be used for backup power.
An independent fixed output voltage of 5 V is created from the backup power of the hybrid capacitor by the TPS610997 synchronous boost converter IC, which provides a constant output voltage with very high efficiency.
| Manufacturer | Vishay Beyschlag/Draloric/BC Components |
|---|---|
| Category | Power Management |
| Sub-Category | Capacitor Chargers |
| Eval Board Part Number | 4890PHBK-ND |
| Eval Board Supplier | Vishay Beyschlag/Draloric/BC Components |
| Eval Board |
Board not Stocked
|
| Capacitor Type |
Super Capacitor
|
| Function |
Backup Power Controller
Charger Controller |
| Number of Capacitors |
1
|
| Voltage In |
4.45 ~ 6.45 V
|
| Voltage Out (Max) |
5 V
|
| Charge Current (Max) |
1 A
|
| Topology |
Linear
|
| Features |
Output Current Regulation
Overvoltage Protection Power Good Indicator Short Circuit Protection Thermal Protection |
| Quiescent Current |
800 µA
|
| Component Count + Extras |
12 + 1
|
| Main I.C. Base Part |
BQ24095
TPS610997 |
| Design Author |
Vishay BC Components
|
| Date Created By Author | 2018-05 |
| Date Added To Library | 2019-12 |