| Manufacturer | Microchip Technology |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board Part Number | MCP73833EV-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Normally In Stock
|
| Cell Type |
Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol |
| Configuration |
1 Cell
|
| Voltage In |
4.5 ~ 6 V
|
| Voltage Out |
4.2 V
|
| Current Out |
1 A
Up to 1 A |
| Features |
Auto Off
Auto Re-Charge Cell Preconditioning Cell Temperature Monitoring Current Limit (Adj. or Fixed) Power Good Output Reverse Polarity Protection Safety Timer Status Indication Thermal Protection Under Voltage Protection, Brown-Out |
| Quiescent Current [Typical] |
2 mA
|
| Sleep Mode Current [Typical] |
50 µA
|
| Component Count + Extras |
13 + 4
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones Digital Cameras Portable Devices RF: BlueTooth Headsets USB Powered Devices |
| Design Author |
Microchip Technology
|
| Main I.C. Base Part |
MCP73833
|
| Quiescent Current [Maximum] |
3 mA
|
| Sleep Mode Current [Maximum] |
100 µA
|
| Date Created By Author | 2006-09 |
| Date Added To Library | 2013-06 |