Beetle is one of the smallest Arduino Leonardo board. It derives its core notion from minimalism without compromising functionality.
It comes with Microchip ATmega32U4 @ 16MHz clock speed and has expanded amounts of interfaces: 10 digital pins, 5 analog pins, and 4 PWM pins. To further make it user-friendly, it is compatible with Micro USB so that direct programming and testing is no longer a headache. Select "Arduino Leonardo (tools >board > Arduino Leonardo in Arduino IDE), the preinstalled ATmega32U4 comes pre burned with a bootloader that allows you to upload any new code that is applicable to Arduino Leonardo.
As the smallest Arduino Leonardo, it enjoys similar powerful functionalities. Beetle aims to solve problems of the low-cost controller, ease-of-using properly, and to provide a low-cost solution for disposable projects, such as DIY projects, workshops, gift projects, E-Textiles and educational. For students and makers who can not afford too much on hardware purchasing, Beetle can be a great solution for them.
| Manufacturer | DFRobot |
|---|---|
| Category | Open Source MCU Platforms |
| Eval Board Part Number | 1738-1016-ND |
| Eval Board Supplier | DFRobot |
| IDE |
Arduino
|
| Speed |
16 MHz
|
| Bits |
8 Bit
|
| Memory, Flash/RAM |
32 kB / 2.5 kB
|
| Digital I/O |
10 I/O, 4 PWM
|
| Interface |
I²C x1
UART x1 |
| Analog Outputs (DACs) |
4 x 8 Bit
|
| Analog Inputs (ADCs) |
5 x 10 Bit
|
| DMA Channels |
0
|
| Features |
Over Current Protection
Timers |
| Radio |
-
|
| Interrupt Pins |
2
|
| I/O Voltage |
5 V
|
| Voltage In |
4.5 ~ 5 V
|
| Touch Sensing Pins |
0
|
| Program/Debug Interface |
ISP Header
USB Type-Micro B |
| Area |
440² mm, 0.68² In
|
| Main I.C. Base Part |
ATmega32U4
|
| Design Author |
DFRobot
|
| Date Created By Author | 2013-10 |
| Date Added To Library | 2020-02 |