In 2015 we developed the BadgerStick as a fun and interactive way for people to learn about soldering and engage with SparkFun products at the multiple trade shows we appeared at. In 2016 we have refined the BadgerStick into what you see here, the SparkFun RedStick! The RedStick combines some of our favorite features like the Uno's Optiboot bootloader, the FTDI, small size, and the ability to plug directly into a computer's USB port (no FTDI board or USB cable required).
The RedStick can be programmed by just plugging the board into your computer using the Arduino IDE: Just plug in the board, select "Arduino UNO" from the board menu and you're ready to upload code. The RedStick also has the hardware features you are used to: 14 Digital I/O pins with 6 PWM pins, 8 Analog Inputs, UART, SPI, I2C and external interrupts. This is all in a tiny package that can be plugged directly into your computer.
You can power the SparkFun RedStick over the USB plug or through the power input (which supports a JST connector for a single celled Lipo). The onboard boost circuit can regulate anything from 2-6V. While the board does not have a battery charger, it can be powered over a single celled Lipo or even 2 AA batteries. Check out or related products for batteries and battery cases.
| Manufacturer | SparkFun Electronics |
|---|---|
| Category | Open Source MCU Platforms |
| Eval Board Part Number | 1568-13741-ND |
| Eval Board Supplier | SparkFun Electronics |
| IDE |
Arduino
|
| Speed |
16 MHz
|
| Bits |
8 Bit
|
| Memory, Flash/RAM |
32 kB / 2 kB
|
| Digital I/O |
14 I/O, 6 PWM
|
| Interface |
I²C x1
SPI x1 UART x1 USB Device |
| Analog Outputs (DACs) |
0
|
| Analog Inputs (ADCs) |
8 x 10 Bit
|
| DMA Channels |
0
|
| Features |
Over Current Protection
|
| Radio |
-
|
| Interrupt Pins |
2
|
| I/O Voltage |
5 V
|
| Voltage In |
2 ~ 6 V
|
| Touch Sensing Pins |
0
|
| Program/Debug Interface |
USB Type-A (Male Plug)
|
| Area |
1161² mm, 1.8² In
|
| Main I.C. Base Part |
ATmega328P
|
| Design Author |
SparkFun Electronics
|
| Date Created By Author | 2015-12 |
| Date Added To Library | 2019-09 |