This is the Adafruit Feather M0 Adalogger - our take on an 'all-in-one' Cortex M0 datalogger (or data-reader) with built in USB and battery charging. It's an Adafruit Feather M0 with a microSD holder ready to rock!
At the Feather M0's heart is an ATSAMD21G18 ARM Cortex M0 processor, clocked at 48 MHz and at 3.3V logic. This chip has a whopping 256K of FLASH (8x more than the Atmega328 or 32u4) and 32K of RAM (16x as much)! This chip comes with built in USB so it has USB-to-Serial program & debug capability built in with no need for an FTDI-like chip.
To make it easy to use for portable projects, we added a connector for any of our 3.7V Lithium polymer batteries and built in battery charging. You don't need a battery, it will run just fine straight from the micro USB connector. But, if you do have a battery, you can take it on the go, and then plug in the USB to recharge.
The Feather will automatically switch over to USB power when it's available. We also tied the battery thru a divider to an analog pin, so you can measure and monitor the battery voltage to detect when you need a recharge.
| Manufacturer | Adafruit Industries LLC |
|---|---|
| Category | Open Source MCU Platforms |
| Eval Board Part Number | 1528-1539-ND |
| Eval Board Supplier | Adafruit Industries LLC |
| IDE |
Arduino IDE, with Software Add-on
|
| Speed |
48 MHz
|
| Bits |
32 Bit
|
| Memory, Flash/RAM |
256 kB / 32 kB
|
| Digital I/O |
24 I/O, 8 PWM
|
| Interface |
I²C x1
SD Card SPI x1 UART x1 USB Device |
| Analog Outputs (DACs) |
8 x 8 Bit
|
| Analog Inputs (ADCs) |
10 x 8 Bit
|
| DMA Channels |
12
|
| Features |
Battery Charger, LiPo
Feather Compatible Power/Enable Pin Power-On Reset Real Time Clock |
| Radio |
-
|
| Interrupt Pins |
16
|
| I/O Voltage |
3.3 V
|
| Voltage In |
3.7 ~ 5.5 V
|
| Touch Sensing Pins |
0
|
| Program/Debug Interface |
USB Type-Micro B
|
| Area |
1161² mm, 1.8² In
|
| Main I.C. Base Part |
ATSAMD21
|
| Design Author |
Adafruit
|
| Date Created By Author | |
| Date Added To Library | 2018-07 |