The Arduino Mega 2560 is a microcontroller board based on the ATmega2560. It has 54 digital input/output pins (of which 15 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.
The Mega 2560 board is compatible with most shields designed for the Uno and the former boards Duemilanove or Diecimila. The Mega 2560 is an update to the Arduino Mega, which it replaces.
| Manufacturer | Arduino |
|---|---|
| Category | Open Source MCU Platforms |
| Eval Board Part Number | 1050-1018-ND |
| Eval Board Supplier | Arduino |
| IDE |
Arduino
|
| Speed |
16 MHz
|
| Bits |
8 Bit
|
| Memory, Flash/RAM |
256 kB / 8 kB
|
| Digital I/O |
54 I/O, 15 PWM
|
| Interface |
I²C x1
SPI x2 UART x4 USB Device |
| Analog Outputs (DACs) |
15 x 8 Bit
|
| Analog Inputs (ADCs) |
16 x 10 Bit
|
| DMA Channels |
0
|
| Features |
Over Current Protection
Timers |
| Radio |
-
|
| Interrupt Pins |
6
|
| I/O Voltage |
5 V
|
| Voltage In |
7 ~ 12 V
|
| Touch Sensing Pins |
0
|
| Program/Debug Interface |
ISP Header
USB Type-B |
| Area |
5418² mm, 8.40² In
|
| Main I.C. Base Part |
ATmega2560
|
| Design Author |
Arduino
|
| Date Created By Author | |
| Date Added To Library | 2022-06 |