The EV6540H-U-00A is an evaluation board for the MP6540HGU, a three-phase BLDC motor driver.
It operates from a supply voltage of up to 50V. It integrates three half-bridges consisting of 6 N-channel Power MOSFETs. The rotor position information is provided by the Hall sensors assembled in the motor and the driving control signals are generated by the external controller, such as MCU, FPGA, etc.
FEATURES:
Wide 5.5V to 50V Input Voltage Range
Low On-Resistance
Integrated Bi-directional Current Sense Amplifiers
Support 100% Duty Cycle Operation
EN/PWM Logic Input
OCP, OTP
Fault Indication Output
| Manufacturer | Monolithic Power Systems Inc. |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 1589-EV6540H-U-00A-ND |
| Eval Board Supplier | Monolithic Power Systems Inc. |
| Eval Board |
Normally In Stock
|
| Voltage In |
5.5 ~ 50 V
|
| Number of Motors and Type |
1, 3-Ph BLDC Motor
|
| Power / Current Out |
6 A
|
| Features |
Current Sensing
Fault Indication Hall Input Over Current Protection PWM Interface Thermal Protection |
| Component Count + Extras |
20 + 23
|
| Application / Target Market |
Power Tools
|
| Design Author |
Monolithic Power Systems Inc.
|
| Main I.C. Base Part |
MP6540
|
| Date Created By Author | 2020-03 |
| Date Added To Library | 2024-05 |