The EV6543A-L-01A is an evaluation board for the MP6543AGL, a three-phase, brushless DC motor driver.
The EV6543A-L-01A operates from a maximum 12V supply voltage. It integrates three half-bridges consisting of six N-channel power MOSFETs. The rotor position information is provided by the Hall sensors assembled in the motor. The driving control signals are generated by an external controller, such as an MCU or FPGA.
FEATURES
Wide 3V to 12V Input Voltage Range
Built-In 3.3V, 100mA LDO Regulator
Integrated Bidirectional Current-Sense Amplifiers
Supports 100% Duty Cycle Operation
Low-Side/High-Side Logic Input
Over-Current Protection (OCP)
Over-Temperature Protection (OTP)
Fault Indication Output
| Manufacturer | Monolithic Power Systems Inc. |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 1589-EV6543A-L-01A-ND |
| Eval Board Supplier | Monolithic Power Systems Inc. |
| Eval Board |
Normally In Stock
|
| Voltage In |
3 ~ 12 V
|
| Number of Motors and Type |
1, 3-Ph BLDC Motor
|
| Power / Current Out |
2 A
|
| Features |
Current Sensing
Fault Indication Hall Input LDO Regulator(s), On-Chip MCU Controlled Over Current Protection Thermal Protection |
| Component Count + Extras |
20 + 27
|
| Application / Target Market |
Drones
Robotics |
| Design Author |
Monolithic Power Systems Inc.
|
| Main I.C. Base Part |
MP6543
|
| Date Created By Author | 2020-12 |
| Date Added To Library | 2024-05 |