The DRV8871EVM is a complete solution for evaluating the DRV8871 brushed motor driver. It includes avoltage regulator to create 5 V, and a TLC555 timer configured to supply a PWM input to the DRV8871. The EVM also includes a potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM and a second potentiometer to set the chopping current value. Jumpers are provided to configureeach input to a logic low, logic high, PWM, or to allow user control of the inputs. Test points are provided for ease of monitoring the input and output signals.
The DRV8871EVM only requires connections to the motor and power supply to operate.
Features:
H-Bridge Motor Driver
- Drives One DC Motor, One Winding of a Stepper Motor, or Other Loads
Wide 6.5-V to 45-V Operating Voltage
565-mΩ Typical RDS(on) (HS + LS)
3.6-A Peak Current Drive
PWM Control Interface
Current Regulation Without a Sense Resistor
Low-Power Sleep Mode
VM Undervoltage Lockout (UVLO)
Overcurrent Protection (OCP)
Thermal Shutdown (TSD)
Automatic Fault Recovery
| Manufacturer | Texas Instruments |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 296-43184-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Voltage In |
6.5 ~ 45V
|
| Number of Motors and Type |
1, DC Brush Motor
1, Stepper Motor, BiPolar |
| Power / Current Out |
3.6 A
|
| Features |
Auto Fault Recovery
Current Sensing Light Load Mode Over Current Protection PWM Interface Thermal Protection Under Voltage Protection, Brown-Out |
| Component Count + Extras |
18 + 23
|
| Application / Target Market |
Printer, Plotter
White Goods |
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
DRV8871
|
| Date Created By Author | 2015-08 |
| Date Added To Library | 2024-06 |