The TIDA-00774 is a 1-kW power stage for a three-phase brushless DC (BLDC) motor in power tools operating from a 5-cell Li-ion battery with a voltage up to 21 V. The design is a 65-mm×60-mm compact drive, implementing sensor-based trapezoidal control. The design takes advantage of TI's MOSFET PowerBlock technology, which integrates two FETs in half-bridge configuration into a single SON 5×6 package, enabling very high power density.
The design uses two power blocks in parallel and delivers 50-ARMS continuous (120-A peak for 3 seconds, 160-A peak for 1 second) winding current. The MOSFET power block with minimum parasitic inductance and the current controlled gate driver with slew rate control helps ineffective MOSFET paralleling and reduces switching spikes. The current sensing is done by monitoring MOSFET VDS. The board provides cycle-by-cycle overcurrent and short-circuit protection.
Features:
Operates at voltage ranging from 6-V to 21-V (5s li-ion battery) delivering 50-ARMS continuous (120A peak for 3s, 160-A peak for 1s) winding current
Inverter drive efficiency > 98.5%
Current sensing by monitoring and amplifying the VDS of MOSFET
Effective MOSFET paralleling with excellent dynamic current sharing
18V/680W, 33 A RMS support without heat sink
Cycle-by-cycle overcurrent and short circuit protection by VDS sensing
| Manufacturer | Texas Instruments |
|---|---|
| Category | Motor Control |
| Eval Board |
Board not Stocked
|
| Voltage In |
6 ~ 21V
|
| Number of Motors and Type |
1, 3-Ph BLDC Motor
|
| Power / Current Out |
50 A (160 A Peak)
1 kW |
| Features |
Current Sensing
Over Current Protection Short Circuit Protection Trapezoidal Output |
| Component Count + Extras |
106 + 11
|
| Application / Target Market |
eBike / eScooter
Power Tools |
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
CSD88584Q5
|
| Date Created By Author | 2017-05 |
| Date Added To Library | 2024-05 |