The X-NUCLEO-IHM07M1 is a three-phase brushless DC motor driver expansion board based on the L6230 for STM32 Nucleo. It provides an affordable and easy-to-use solution for driving three-phase brushless DC motor in your STM32 Nucleo project. The X-NUCLEO-IHM07M1 is compatible with the ST Morpho connector and supports the addition of other boards which can be stacked with onto a single STM32 Nucleo board. The user can also mount the Arduino UNO R3 connector.
The driver used on this STM32 Nucleo board is the L6230, a DMOS fully integrated driver for three-phase brushless DC motors assembled in a PowerSO-36 package (L6230PD), with overcurrent and thermal protection. The L6230 driver is optimized for six-step and FOC algorithms thanks to independent current sensing.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 497-16073-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
8 ~ 48 V
|
| Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless |
| Power / Current Out |
1.4 A rms (2.8 A Peak)
|
| Features |
Arduino Compatible
Current Sensing Encoder Input Hall Input Over Current Protection Sensorless Control (FOC) Shoot-Through Protection (Overlap) Thermal Protection |
| Component Count + Extras |
122 + 25
|
| Application / Target Market |
HVAC
Power Tools |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
L6230
|
| Date Created By Author | 2015-09 |
| Date Added To Library | 2020-06 |