| Manufacturer | Texas Instruments |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | LM3501TL-16EV-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Voltage In |
2.7 ~ 7 V
|
| Topology |
Step Up
|
| Current Out |
20 mA
|
| Voltage Out (Max) |
16 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>78%, 2.7V in, 4 LEDs @ 20 mA
>78%, 2.7V in, 3 LEDs @ 20 mA >74%, 5.5V in, 4 LEDs @ 20 mA >74%, 5.5V in, 3 LEDs @ 20 mA |
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1 MHz
|
| Component Count + Extras |
7 + 9
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones Digital Cameras Flashlight / Torch Garden Light LCD Backlighting Portable Devices |
| Main I.C. Base Part |
LM3501TL
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |