The TPS92200D2EVM evaluation module (EVM) helps designers evaluate the operation and performance of the TPS92200D2 synchronous buck switching regulator designed for high-current LED driver applications. The TPS92200D2 is a 1.5-A synchronous buck LED driver and features a wide input voltage range (4 V to 30 V), it supports analog mode dimming (1% to 100%) with PWM mode dimming (20 kHz to 200 kHz). For safety, protection systems are implemented, which include LED open/short protection, sense resistor open/short protection, and device thermal protection. To protect LED from over current damage, the driver will enter Hiccup protection mode once over current detected.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | 296-TPS92200D2EVM-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Voltage In |
4 ~ 30 V
|
| Topology |
Step Down
|
| Current Out |
1.5 A
|
| Voltage Out (Max) |
30 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>90%, 12Vin, 1.65 V @ 1A (30 ~ 100 % PWM Duty Cycle)
|
| Features |
Dimming Control
Open Circuit Protection Short Circuit Protection Thermal Protection |
| Switching Frequency |
1 MHz
|
| Component Count + Extras |
14 + 9
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting Medical Security IP Camera |
| Main I.C. Base Part |
TPS92200
|
| Date Created By Author | 2020-05 |
| Date Added To Library | 2020-08 |