IS31LT3948 is a PFM step-up DC-DC converter designed for driving the white LED arrays for large size LCD panel backlighting applications. With internal OVP circuit, the chip and the system can be safe even if the load is not connected. The device features external PWM dimming or DC dimming, which allows the flexible control of the backlighting luminance. IS31LT3948 incorporates a unique FB scheme which automatically adjusts the integrated DC/DC converter to the optimum output voltage for the system, maximizing the efficiency.
IS31LT3948 general DEMO board is used in general lamp.
Features:
Wide input voltage range: 5V~100V
Constant Current Output limited only by external component selection (Note)
No loop compensation required
Internal over-voltage protection
Internal over-temperature protection
| Manufacturer | ISSI, Integrated Silicon Solution Inc |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | 2521-IS31LT3948-GRLS4-EB-ND |
| Eval Board Supplier | Lumissil Microsystems |
| Eval Board |
Board not Stocked
|
| Voltage In |
5 ~ 100 V
|
| Topology |
Step Up
|
| Current Out |
2 A
|
| Voltage Out (Max) |
45 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>89%, 12 ~ 30V in, 36V @ 2 A
|
| Features |
Over Voltage Protection
Thermal Protection |
| Switching Frequency |
20 ~ 200 kHz
|
| Component Count + Extras |
14 + 8
|
| Design Author |
ISSI
|
| Application / Target Market |
Automotive
Lighting: LED Street Lighting |
| Main I.C. Base Part |
IS31LT3948
|
| Date Created By Author | 2016-01 |
| Date Added To Library | 2024-09 |