| Manufacturer | Diodes Incorporated |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board |
Board not Stocked
|
| Voltage In |
21 ~ 30 V
|
| Topology |
Step Down
|
| Current Out |
700 mA
|
| Voltage Out (Max) |
15 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>90%, 18 ~ 22V in, 14.9V @ 700 mA
>85%, 18 ~ 30V in, 14.9V @ 700 mA |
| Features |
Open Circuit Protection
Shutdown, Enable, Standby Soft Start |
| Switching Frequency |
250 kHz (Prog. to 1 MHz)
|
| Component Count + Extras |
14 + 0
|
| Design Author |
Diodes/Zetex
|
| Application / Target Market | |
| Main I.C. Base Part |
ZXLD1350
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |