The RT7310 is a high power factor constant current LED driver which is optimized for the compatibility with phase-cut dimmers. It supports high power factor across a wide range of line voltages, and it drives the converter in the Quasi-Resonant (QR) mode to achieve higher efficiency. By using Primary Side Regulation (PSR), RT7310 controls the output current accurately without a shunt regulator and an opto-coupler at the secondary side, reducing the external component count, the cost, and the volume of the driver board.
The RT7310 supports phase-cut dimmers, including leading-edge (TRIAC) and trailing-edge dimmers.
RT7310 embeds comprehensive protection functions for robust designs, including LED open circuit protection, LED short circuit protection, output diode short-circuit protection, VDD Under-Voltage Lockout (UVLO), VDD Over-Voltage Protection (OVP), Over-Temperature Protection (OTP), and cycle-by-cycle current limitation.
| Manufacturer | Richtek USA Inc. |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | EVB_RT7310GE_01-ND |
| Eval Board Supplier | Richtek USA Inc. |
| Eval Board |
Normally In Stock
|
| AC Voltage |
115 V
|
| Outputs and Type |
1 Non-Isolated
|
| Current Out |
120 mA
|
| Voltage Out (Max) |
72 V
|
| Efficiency @ Conditions |
>85%, 90 ~ 132 VAC in, 72V @ 120 mA
|
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Open Circuit Protection PFC Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
- Not Given
|
| Component Count + Extras |
36 + 4
|
| Design Author |
Richtek USA Inc.
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
| Voltage In |
90 ~ 132 VAC
|
| Power Factor |
>0.95 @ 90 ~ 132 VAC
|
| Standard(s) |
CISPR22 B conducted EMI
EN55015 B conducted EMI IEC 61000-3-2 Class C |
| Main I.C. Base Part |
RT7310
|
| Date Created By Author | 2016-07 |
| Date Added To Library | 2025-06 |