| Manufacturer | Power Integrations |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal |
| Outputs and Type |
1 Non-Isolated
|
| Current Out |
40 mA
|
| Voltage Out (Max) |
13 V
|
| Efficiency @ Conditions |
>76%, 90 ~ 245 VAC in @ Full Load
|
| Features |
Current Limit (Adj. or Fixed)
Open Circuit Protection Short Circuit Protection Thermal Protection |
| Switching Frequency |
66 kHz
|
| Component Count + Extras |
9 + 2
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
| Voltage In |
85 ~ 265 VAC
|
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
LNK302
|
| Date Created By Author | 2005-08 |
| Date Added To Library | 2014-05 |