| Manufacturer | Texas Instruments |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 296-24299-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Amplifier Type |
Class G
|
| Number of Outputs |
Stereo
|
| Output Power (RMS) @ Load |
32 mW @ 32 Ω
|
| Voltage In |
2.5 ~ 5.5 V
|
| THD+N (1kHz) @ Conditions |
< 0.02% @ 32 mW (32 Ω, 5V)
|
| Features |
Digital Gain
Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Turn On/Off Depop |
| Efficiency @ Conditions |
>50% ~ 80% Over Class-AB Designs
|
| Standby Current [Typical] |
1 µA
|
| Quiescent Current [Typical] |
1.1 mA
|
| Component Count + Extras |
36 + 28
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones Computers Portable Devices |
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TPA6140
|
| Quiescent Current [Maximum] |
1.5 mA
|
| Standby Current [Maximum] |
3 µA
|
| Date Created By Author | 2009-03 |
| Date Added To Library | 2024-06 |