| Manufacturer | ISSI, Integrated Silicon Solution Inc |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 2521-IS31AP2010B-UTLS2-EB-ND |
| Eval Board Supplier | Lumissil Microsystems |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
3 W @ 4 Ω
|
| Voltage In |
2.7 ~ 5.5 V
|
| THD+N (1kHz) @ Conditions |
< 0.22% @ 1.1 W (4 Ω,4.2 V)
|
| Features |
Differential Inputs
Filterless Output Shutdown, Enable, Standby Turn On/Off Depop |
| Efficiency @ Conditions |
>84%, 5V in, 0.3 ~ 1.5 W @ 8 Ω
>82%, 5V in, 0.3 ~ 1.5 W @ 4 Ω |
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
1.2 mA
|
| Component Count + Extras |
9 + 0
|
| Application / Target Market |
Audio: MP3 Players
DVD/Blu-ray Players Handheld games Portable Devices RF / Wireless VOIP Phones |
| Design Author |
ISSI
|
| Main I.C. Base Part |
IS31AP2010B
|
| Quiescent Current [Maximum] |
2.6 mA
|
| Standby Current [Maximum] |
1 µA
|
| Date Created By Author | 2012-03 |
| Date Added To Library | 2025-10 |