The IRAUDAMP7D reference design is a two-channel Class D audio power amplifier that features output power scalability. The IRAUDAMP7D offers selectable half-bridge (stereo) and full-bridge (bridged) modes.
This reference design demonstrates how to use the IRS2092 Class D audio driver IC, along with IR’s digital audio dual MOSFETs, such as IRFI4024H-117P, IRFI4019H-117P, IRFI4212H-117P and IRFI4020H-117P, on a single layer PCB. The design shows how to implement peripheral circuits on an optimum PCB layout using a single sided board.
The resulting design requires a small heatsink for normal operation (one-eighth of continuous rated power). The reference design provides all the required housekeeping power supplies and protections.
The IRAUDAMP7D uses IRS2092, a high-voltage (up to 200 V), high-speed power MOSFET driver with internal dead-time and protection functions specifically designed for Class D audio amplifier applications. These functions include OCP and UVP. The IRS2092 integrates bidirectional over current protection for both high-side and low-side MOSFETs. The dead-time can be selected for optimized performance according to the size of the MOSFET, minimizing deadtime while preventing shoot-through. As a result, there is no gate-timing adjustment required externally.
| Manufacturer | Infineon Technologies |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | IRAUDAMP7D-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
Stereo |
| Output Power (RMS) @ Load |
250 W x 2 @ 8 Ω
500 W @ 8 Ω |
| Voltage In |
±45 ~ 60 V
|
| THD+N (1kHz) @ Conditions |
< 0.05% @ 230 W (4 Ω, ±50 V)
< 0.05% @ 440 W (8 Ω, ±50 V) |
| Features |
Click and Pop Suppression
Over Current Protection Over Voltage Protection Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>80%, ±50V, 65 ~ 500 W @ 8 Ω
>70%, ±50V, 40 ~ 245 W @ 4 Ω |
| Standby Current [Typical] |
+50 mA/-80 mA
|
| Quiescent Current [Typical] |
7 W
|
| Component Count + Extras |
171 + 8
|
| Application / Target Market |
Audio: Home Theater Systems
Audio: Powered Speakers Set-Top Boxes |
| Design Author |
Infineon Technologies
|
| Main I.C. Base Part |
IRS2092
|
| Quiescent Current [Maximum] |
- Not Given
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2009-08 |
| Date Added To Library | 2025-10 |