The EPC9107 demonstration board is a 3.3 V output, 1 MHz buck converter with an 15 A maximum output current and 9 V to 28 V input voltage range. The demonstration board features the EPC2015 enhancement mode (eGaN®) field effect transistor (FET), as well as the Texas Instruments LM5113 gate driver. (now replaced by the LMG1205)
The EPC9107 board contains the complete power stage (including eGaN / GaN FETs, driver, inductor and input/output caps) in a compact ½” x ½” layout to showcase the performance that can be achieved using the eGaN FETs and eGaN driver together.
The EPC9107 demonstration board is 3” square and contains a fully closed loop buck converter with optimized control loop.
There are also various probe points to facilitate simple waveform measurement and efficiency calculation.
| Manufacturer | EPC |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 917-1033-ND |
| Eval Board Supplier | EPC |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
15 A
|
| Voltage In |
9 ~ 28 V
|
| Efficiency @ Conditions |
>96%, 12V in, 3.3V @ 6 ~ 12 A
>95%, 12V in, 3.3V @ 4 ~ 15 A >94%, 19V in, 3.3V @ 5 ~ 15 A >93%, 28V in, 3.3V @ 8 ~ 15 A >93%, 24V in, 3.3V @ 6 ~ 15 A |
| Voltage Out Range |
- Not Given
|
| Features |
Current Limit (Adj. or Fixed)
Power Good Output Remote Sensing Shutdown, Enable, Standby Soft Start Under Voltage Protection, Brown-Out |
| Switching Frequency |
1 MHz
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
52 + 13
|
| Internal Switch |
No
|
| Design Author |
EPC
|
| Application / Target Market | |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
EPC2015
LMG1205 LTC3833 |
| Date Created By Author | |
| Date Added To Library | 2025-10 |