| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC1084A-B-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
0.6 V
1.2 V 1.5 V 1.8 V 2.5 V 3.3 V 5 V |
| Current Out |
6 A
|
| Voltage In |
5 ~ 28 V
|
| Efficiency @ Conditions |
>80%, 20V in, 5V @ 1.5 ~ 5 A
>80%, 20V in, 3.3V @ 2 ~ 5 A >79%, 24V in, 5V @ 1.5 ~ 5 A >78%, 24V in, 3.3V @ 1.7 ~ 5 A >72%, 20V in, 1.5V @ 1.2 ~ 5 A >67%, 24V in, 1.5V @ 1.5 ~ 5 A |
| Voltage Out Range |
0.6 ~ 5 V
|
| Features |
Internal Inductor
Over Voltage Protection Power Good Output Shutdown, Enable, Standby Soft Start |
| Switching Frequency |
800 kHz
|
| Standby Current [Typical] |
50 µA
|
| Quiescent Current [Typical] |
1.2 mA
|
| Component Count + Extras |
9 + 16
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Point of Load (PoL)
Servers Telecom |
| Standby Current [Maximum] |
100 µA
|
| Quiescent Current [Maximum] |
42 mA
|
| Main I.C. Base Part |
LTM4602HV
|
| Date Created By Author | 2006-10 |
| Date Added To Library | 2012-03 |