| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC1041A-B-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
0.6 V
1.2 V 1.5 V 1.8 V 3.3 V 5 V |
| Current Out |
12 A
|
| Voltage In |
4.5 ~ 28 V
|
| Efficiency @ Conditions |
>80%, 20V in, 3.3V @ 1.8 ~ 12 A
>80%, 12V in, 3.3V @ 1.5 ~ 12 A >75%, 20V in, 1.2V @ 4.5 ~ 12 A >75%, 12V in, 1.2V @ 1.8 ~ 12 A |
| Voltage Out Range |
0.6 ~ 5 V
|
| Features |
Current Foldback Protection
Current Limit (Adj. or Fixed) Current Sharing Internal Inductor Over Current Protection PFM or PWM Power Good Output Remote Sensing Short Circuit Protection Shutdown, Enable, Standby Soft Start Under Voltage Protection, Brown-Out Voltage Tracking |
| Switching Frequency |
800 kHz
|
| Standby Current [Typical] |
22 µA
|
| Quiescent Current [Typical] |
42 mA
|
| Component Count + Extras |
12 + 45
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Point of Load (PoL)
Servers |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
LTM4601HV
|
| Date Created By Author | - Not Given |
| Date Added To Library | 2012-03 |