| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC1194A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
200 mA
|
| Voltage In |
4.5 ~ 36 V
|
| Efficiency @ Conditions |
>82%, 5V in, 3.3V @ 10 ~ 200 mA
>73%, 12V in, 3.3V @ 4 ~ 200 mA >67%, 24V in, 3.3V @ 3 ~ 200 mA >64%, 36V in, 3.3V @ 4 ~ 200 mA |
| Voltage Out Range |
1.25 ~ 5 V
|
| Features |
Internal Inductor
Light Load Mode |
| Switching Frequency |
450 kHz
|
| Standby Current [Typical] | |
| Quiescent Current [Typical] |
35 µA
|
| Component Count + Extras |
4 + 8
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Automotive
Point of Load (PoL) Portable Devices |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
50 µA
|
| Main I.C. Base Part |
LTM8020
|
| Date Created By Author | |
| Date Added To Library | 2012-04 |