| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC1198A-A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Board not Stocked
|
| Topology |
Step Up/Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
12 V
|
| Current Out |
5 A
|
| Voltage In |
4.5 ~ 20 V
|
| Efficiency @ Conditions |
>95%, 12V in, 12V @ 1 ~ 12 A
>93%, 20V in, 12V @ 1 ~ 12 A >90%, 5V in, 12V @ 0.2 ~ 4.3 A |
| Voltage Out Range |
- Fixed
|
| Features |
Current Foldback Protection
Current Limit (Adj. or Fixed) Light Load Mode PFM or PWM Power Good Output |
| Switching Frequency |
300 kHz
|
| Standby Current [Typical] |
35 µA
|
| Quiescent Current [Typical] |
2.8 mA
|
| Component Count + Extras |
17 + 29
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Automotive
Servers Telecom |
| Standby Current [Maximum] |
60 µA
|
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
LTM4605
|
| Date Created By Author | 2011-01 |
| Date Added To Library | 2012-05 |