The EPC9141 demonstration board is a 12 V output, 400 kHz buck converter with a 10 A maximum output current and 30 V to 54 V input voltage range (48 V nominal). The demonstration board features the EPC2045 (EPC2204 is the recommended replacement) enhancement mode (eGaN®) FETs, as well as the LTC7800 Buck controller.
The EPC9141 board contains the complete power stage (including eGaN FETs, controller, inductor and input/output caps) in a compact 25 mm x 33 mm layout to showcase the performance that can be achieved using the eGaN FETs and a traditional MOSFET controller together.
The EPC9141 demonstration board is 2.5 inch² (64 mm²) and contains a fully closed-loop buck converter with optimized control loop. GaN
| Manufacturer | EPC |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 917-1217-ND |
| Eval Board Supplier | EPC |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
12 V
|
| Current Out |
10 A
|
| Voltage In |
30 ~ 54 V
|
| Efficiency @ Conditions |
>96%, 48V in, 12V @ 4.2 ~ 10 A
>94%, 48V in, 12V @ 2 ~ 10 A |
| Voltage Out Range |
- Fixed
|
| Features |
Shoot-Through Protection (Overlap)
Under Voltage Protection, Brown-Out |
| Switching Frequency |
400 kHz
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
46 + 28
|
| Internal Switch |
No
|
| Design Author |
EPC
|
| Application / Target Market |
Distributed Power Systems
Networking Point of Load (PoL) |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
EPC2045
|
| Date Created By Author | 2020-01 |
| Date Added To Library | 2021-01 |