The EPC91109 evaluation board features a very compact and efficient 20–36 V to 12/16/20 V, two-phase synchronous buck converter. It uses four EPC2057, a 50 V-rated eGaN® FET, and the LTC7890, an analog two-phase step-down controller. The board can be configured as a two-phase interleaved converter with a single output, or as a dual-output buck converter. As the former, it can deliver up to 14.3 A into a 12 V load from a 36 V supply, equivalent to 180 W of input power, the maximum allowed by the USB-PD 3.1 specification for a 36 V bus [1]. The power stage area, including the inductors, measures 24 x 24 mm; it has a maximum component height of 3 mm; and it does not require a heatsink or forced air for cooling.
Features:
Uses four compact and efficient EPC2057 GaN FETs
Features ADI’s LTC7890 100 V two-phase synchronous buck controller for GaN FETs
Configurable to operate in either two-phase or single phase, dual-output mode
Utilizes a small inductor of just 6.95 x 6.60 mm and 3 mm thickness
No heatsink or airflow required
| Manufacturer | EPC |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 917-EPC91109-ND |
| Eval Board Supplier | EPC |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
12 V
16 V 20 V |
| Current Out |
14.3 A
|
| Voltage In |
20 ~ 36 V
|
| Efficiency @ Conditions |
>97.5%, 28V in, 20V @ 2 ~ 6.5 A
>96%, 28V in, 16V @ 1 ~ 8.5 A >95%, 28V in, 12V @ 1.25 ~ 11 A |
| Voltage Out Range |
12 ~ 20 V
|
| Features |
Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip Under Voltage Protection, Brown-Out USB Type-C PD 3.0 |
| Switching Frequency |
970 kHz
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
117 + 44
|
| Internal Switch |
Yes
|
| Design Author |
EPC
|
| Application / Target Market |
Battery Chargers
Brushed DC Motors Drones Lighting: LED Home Lighting USB Powered Devices |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
EPC2057
|
| Date Created By Author | 2024-12 |
| Date Added To Library | 2025-08 |