Demonstration circuit 1453A features the LTM®4619EV, the high input voltage, high efficiency, high density, dual 4A step-down power module. Derating is necessary for certain VIN, VOUT, and thermal conditions.
The two outputs are interleaved with 180° phase to minimize the input ripple and reduce the input capacitors. A minimum design only requires the bulk input and output capacitors and voltage setting resistors.
The LTM4619EV features output voltage tracking, power good indicator, RUN pin control, clock synchronization and soft-start programming. Protection features include foldback current limiting and overvoltage protection. Burst Mode® operation or pulse skipping mode can be selected for better light load efficiency.
The LTM4619 data sheet must be read in conjunction with this demo manual for working on or modifying the demo circuit 1453A.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | DC1453A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
2 Non-Isolated
|
| Voltage Out: Highest Current First |
1.8V, 3.3V
|
| Current Out |
4A per Channel
|
| Voltage In |
4.5 ~ 28 V
|
| Efficiency @ Conditions |
>92%, 6V in, 3.3V @ 1 ~ 4 A
>86%, 6V in, 1.8V @ 0.5 ~ 4 A >85%, 12V in, 3.3V @ 1 ~ 4 A >84%, 12V in, 1.8V @ 1 ~ 4 A >80%, 28V in, 1.8V @ 2 ~ 4 A |
| Voltage Out Range |
0.8 ~ 5 V
|
| Features |
Internal Inductor
Light Load Mode Over Current Protection Over Voltage Protection Power Good Output Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Voltage Tracking |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
40 µA
|
| Quiescent Current [Typical] |
30 mA
|
| Component Count + Extras |
18 + 37
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Point of Load (PoL)
Servers Telecom |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] |
40 mA
|
| Main I.C. Base Part |
LTM4619EV
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |