| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 596-1312-ND |
| Eval Board Supplier | Power Integrations |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
12 V
|
| Current Out |
2.5 A
|
| Output Power |
30 W
|
| Features |
Over Current Protection
Over Voltage Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>84%, 230V in, 12V @ 0.5 ~ 2.5 A
>84%, 115V in, 12V @ 0.25 ~ 2.5 A |
| No-load Input Power @ Voltage |
62 mW @ 115 V
75 mW @ 230 V |
| Switching Frequency |
132 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
46 + 7
|
| Voltage In |
85 ~ 264 VAC
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Power: AC Adapters
Set-Top Boxes |
| Main I.C. Base Part |
TOP266
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |