The EVLVIP17-5WCHG demonstration board is a 5 W SMPS for use as a travel battery charger for applications such as mobile phones, PDAs and electronic games.
The purpose of the board is to demonstrate the performance of the VIPER17HN off-line high voltage converter. Thanks to its low consumption and other features, good electrical performance is achieved.
To obtain constant output voltage and current regulation (CV/CC), the TSM1052 CV/CC controller is used on the secondary side. Another important feature of the SMPS is the elimination of the Y1 safety capacitor between the primary and the secondary side.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 497-8250-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
5.1 V
|
| Current Out |
1 A
|
| Output Power |
5 W
|
| Features |
Frequency Jitter for EMI
Light Load Mode Over Current Protection Short Circuit Protection Soft Start Thermal Protection |
| Efficiency @ Conditions |
>73%, 115V in, 5.1V @ 25 ~ 100 % Load
>67%, 230V in, 5.1V @ 25 ~ 100 % Load |
| No-load Input Power @ Voltage |
52 mW @ 115 V
81.5 mW @ 230 V |
| Switching Frequency |
115 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
37 + 0
|
| Voltage In |
90 ~ 264 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Battery Chargers
Digital Cameras Power: AC Adapters |
| Main I.C. Base Part |
TSM1052
VIPer17H |
| Date Created By Author | |
| Date Added To Library | 2017-07 |