The flyback converter is a popular choice in applications where the required power is normally less than 200W. The main reasons explaining its popularity are its simplicity, low cost and high efficiency for a small number of active components.
In switching converters power loss is caused by power dissipation within the parasitic elements of both passive and active components. Power loss in passive components can be reduced by selecting suitable passive components and carefully designing the transformer.
The aim of the proposed zero-voltage switching control is to reduce switching loss (in this application, the primary switch turn-on loss). The zero-voltage switching control also greatly reduces the EMI generated by primary switch turn-on.
Conduction loss is generated with the device fully turned-on, by the voltage drop across the conducting device. The proposed use of the Emitter-Switched Bipolar Transistor (ESBT) as the primary switch reduces conduction loss efficiently. Moreover, with its low saturation voltage and fast switching capability compared to an IGBT or a bipolar junction transistor (BJT), the ESBT is well suited for this use.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 497-5679-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
230 V
|
| Outputs and Type |
1 Isolated
|
| Voltage Out |
24 V
|
| Current Out |
4.3 A
|
| Output Power |
100 W
|
| Features |
Over Current Protection
Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>82%, 620VDC, 24V @ 20 ~ 100 W
>81%, 450VDC, 24V @ 20 ~ 100 W |
| No-load Input Power @ Voltage | |
| Switching Frequency |
50 kHz
|
| Internal Switch |
No
|
| Component Count + Extras |
56 + 2
|
| Voltage In |
160 ~ 240 or 320 ~ 480 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Battery Chargers
LCD TV / Monitor Power: AC Adapters UPS Welding Machines |
| Main I.C. Base Part |
L6565
|
| Date Created By Author | |
| Date Added To Library | 2017-06 |