The BM2P139TF-EVK-001 evaluation board outputs 13 V voltage from the input of 90 Vac to 264 Vac. The output current supplies up to 0.2 A. BM2P139TF which is PWM method DC/DC converter IC built-in 650 V MOSFET is used. The BM2P139TF contributes to low power consumption by built-in a 650 V starting circuit. Built-in current detection resistor realizes compact power supply design.
Current mode control imposes current limitation on every cycle, providing superior performance in bandwidth and transient response. The switching frequency is 100 kHz in fixed mode. At light load, frequency is reduced and high efficiency is realized. Built-in frequency hopping function contributes to low EMI. Low on-resistance 9.5 Ω, 650 V MOSFET built-in contributes to low power consumption and easy design.
| Manufacturer | Rohm Semiconductor |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | BM2P139TF-EVK-001-ND |
| Eval Board Supplier | Rohm Semiconductor |
| Eval Board |
Normally In Stock
|
| AC Voltage |
Universal (115 / 230V)
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out |
13 V
|
| Current Out |
200 mA
|
| Output Power |
2.6 W
|
| Features |
Current Limit (Adj. or Fixed)
Frequency Hopping Light Load Mode Over Current Protection Over Voltage Protection Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>80%, 100 VAC in, 13V @ 60 ~ 200 mA
>75%, 230 VAC in, 13V @ 90 ~ 200 mA |
| No-load Input Power @ Voltage |
33 mW @ 230 V
|
| Switching Frequency |
100 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
11 + 3
|
| Voltage In |
90 ~ 264 VAC
|
| Design Author |
Rohm
|
| Application / Target Market |
HVAC
Lighting: LED Commercial Lighting Lighting: LED Home Lighting White Goods |
| Main I.C. Base Part |
BM2P139TF
|
| Date Created By Author | 2018-03 |
| Date Added To Library | 2019-11 |