| Manufacturer | onsemi |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | NCP1072DIPGEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
12 V
|
| Current Out |
500 mA
|
| Output Power |
6 W
|
| Features |
Current Limit (Adj. or Fixed)
Frequency Jitter for EMI Light Load Mode Open Circuit Protection Over Current Protection PFM or PWM Shutdown, Enable, Standby Soft Start Thermal Protection Zero Load Regulation |
| Efficiency @ Conditions |
>84%, 115V, 12V @ 500 mA
|
| No-load Input Power @ Voltage |
<50 mW @ 230 V
|
| Switching Frequency |
65 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
27 + 4
|
| Voltage In |
85 ~ 264 VAC
|
| Design Author |
ONSemiconductor
|
| Application / Target Market |
Power: AC Adapters
Power: Auxiliary Power Supply RF: Metering |
| Main I.C. Base Part |
NCP1072
|
| Date Created By Author | 2012-07 |
| Date Added To Library | 2016-06 |