| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) 190 V 208 V |
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out |
-12 V
|
| Current Out |
250 mA
|
| Output Power |
3 W
|
| Features |
Current Limit (Adj. or Fixed)
Frequency Jitter for EMI Open Circuit Protection Short Circuit Protection Thermal Protection |
| Efficiency @ Conditions |
>62%, 265 VAC, 12V @ 100 ~250 mA
>62%, 240 VAC, 12V @ 85 ~ 250 mA >62%, 120 VAC, 12V @ 50 ~ 250 mA >62%, 108 VAC, 12V @ 50 ~ 250 mA |
| No-load Input Power @ Voltage |
200 mW @ 240 V
|
| Switching Frequency |
66 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
15 + 0
|
| Voltage In |
108 ~ 265 VAC
|
| Design Author |
Power Integrations
|
| Application / Target Market |
White Goods
|
| Main I.C. Base Part |
LNK305
|
| Date Created By Author | 2005-04 |
| Date Added To Library | 2014-07 |