VideoLibrary

XP Power FCB100 Series AC/DC Power Supplies | Datasheet Preview

XP Power’s FCB100 series 100 W AC-to-DC power supplies for industrial, technology, and medical devices, including Body Floating equipment. The FCB100 series power supplies are certified to medical, ITE and household standards for Class I and II operation. The 100 W AC-to-DC power supplies feature Class B conducted and radiated emissions and supporting both convection and fan-cooled applications. All models in the FCB100 series accept a wide operating input voltage range of 80 VAC to 264 VAC, supporting worldwide compatibility and home healthcare applications, and have a no-load power consumption of less than 0.3 W. A choice of six standard output voltages is available: 12 VDC, 15 VDC, 19 VDC, 24 VDC, 36 VDC, and 48 VDC. The open frame modules are ideal for medical, home healthcare, test and measurement, broadcast, networking, communications, and other industrial equipment.

5/24/2022 8:22:34 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 19V 80WFCB100US19AC/DC CONVERTER 19V 80W5 - Inmediata$43.89Ver detalles
AC/DC CONVERTER 15V 80WFCB100US15AC/DC CONVERTER 15V 80W13 - Inmediata$43.89Ver detalles
AC/DC CONVERTER 24V 84WFCB100US24AC/DC CONVERTER 24V 84W0 - Inmediata$43.89Ver detalles
AC/DC CONVERTER 36V 86WFCB100US36AC/DC CONVERTER 36V 86W0 - Inmediata
50 - Marketplace
$43.89Ver detalles
AC/DC CONVERTER 48V 86WFCB100US48AC/DC CONVERTER 48V 86W2 - Inmediata
44 - Marketplace
$43.89Ver detalles
AC/DC CONVERTER 12V 80WFCB100US12AC/DC CONVERTER 12V 80W20 - Inmediata$43.89Ver detalles