VideoLibrary

XP Power ECF40 Series Power Supplies | DigiKey Daily

XP Power ECF40 series are single output, open-frame 40 W AC-DC power supplies in an industry-leading 1.5” x 3” footprint. ECF40 series supplies can deliver their full 40 W output power on convection cooling up to 50°C and have a total solution size 44% smaller than competing supplies using a standard 2” x 4” footprint. Models are available at each of the popular nominal output voltages from 12 VDC to 48 VDC and are adjustable by ±10% with an on-board potentiometer. The XP Power ECF40 series offer high efficiency, low no-load power consumption, and are certified for medical, industrial, and technology applications.

1/4/2018 2:11:31 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 24V 40WECF40US24AC/DC CONVERTER 24V 40W0 - Inmediata$31.46Ver detalles
AC/DC CONVERTER 12V 40WECF40US12AC/DC CONVERTER 12V 40W4 - Inmediata$31.46Ver detalles
AC/DC CONVERTER 15V 40WECF40US15AC/DC CONVERTER 15V 40W0 - Inmediata$28.31Ver detalles
AC/DC CONVERTER 36V 40WECF40US36AC/DC CONVERTER 36V 40W0 - Inmediata$28.31Ver detalles
AC/DC CONVERTER 48V 40WECF40US48AC/DC CONVERTER 48V 40W0 - Inmediata$28.31Ver detalles
AC/DC CONVERTER 18V 40WECF40US18AC/DC CONVERTER 18V 40W10 - Inmediata$31.46Ver detalles