VideoLibrary

@AskLorandt explains: Selecting the proper Inductor with REDEXPERT

Lorandt explains how easy it is to calculate the inductor for a DC/DC buck converter and also the total losses for this inductor by using REDEXPERT. He enters all the parameters for his converter, and select a WE-MAPI, where the DC losses, AC losses, total losses and expected temperature rise is determined. Further he explains the Würth Elektronik AC loss model, which is based on measurements of the real.

7/6/2016 2:26:10 PM

AskLorandt explains Selecting the proper Inductor with REDEXPERT

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
FIXED IND 2.2UH 1.34A 302 MOHM74438322022FIXED IND 2.2UH 1.34A 302 MOHM2871 - Inmediata$1.67Ver detalles
FIXED IND 1UH 1.25A 196 MOHM SMD74438321010FIXED IND 1UH 1.25A 196 MOHM SMD0 - Inmediata$1.67Ver detalles
FIXED IND 1UH 1.75A 133 MOHM SMD74438322010FIXED IND 1UH 1.75A 133 MOHM SMD198 - Inmediata$1.67Ver detalles
FIXED IND 1UH 2.5A 75 MOHM SMD74438323010FIXED IND 1UH 2.5A 75 MOHM SMD4909 - Inmediata$1.20Ver detalles
FIXED IND 1.2UH 1.9A 106 MOHM74438323012FIXED IND 1.2UH 1.9A 106 MOHM42 - Inmediata$1.20Ver detalles
FIXED IND 1.5UH 1.8A 110 MOHM74438323015FIXED IND 1.5UH 1.8A 110 MOHM3550 - Inmediata$1.20Ver detalles
FIXED IND 2.2UH 1.3A 176 MOHM74438323022FIXED IND 2.2UH 1.3A 176 MOHM1837 - Inmediata$1.20Ver detalles
FIXED IND 3.3UH 1.75A 264 MOHM74438323033FIXED IND 3.3UH 1.75A 264 MOHM0 - Inmediata$1.20Ver detalles
FIXED IND 4.7UH 940MA 388 MOHM74438323047FIXED IND 4.7UH 940MA 388 MOHM4166 - Inmediata$1.20Ver detalles
FIXED IND 6.8UH 850MA 648 MOHM74438323068FIXED IND 6.8UH 850MA 648 MOHM7264 - Inmediata$1.20Ver detalles
FIXED IND 8.2UH 700MA 743 MOHM74438323082FIXED IND 8.2UH 700MA 743 MOHM1820 - Inmediata$1.20Ver detalles
FIXED IND 10UH 900MA 843 MOHM74438323100FIXED IND 10UH 900MA 843 MOHM5499 - Inmediata$1.20Ver detalles
FIXED IND 2.2UH 1.4A 172 MOHM74438333022FIXED IND 2.2UH 1.4A 172 MOHM1689 - Inmediata$1.20Ver detalles
FIXED IND 3.3UH 1.1A 266 MOHM74438333033FIXED IND 3.3UH 1.1A 266 MOHM0 - Inmediata$1.20Ver detalles
FIXED IND 4.7UH 900MA 409 MOHM74438333047FIXED IND 4.7UH 900MA 409 MOHM385 - Inmediata$1.20Ver detalles
FIXED IND 1UH 2.75A 50.5 MOHM74438334010FIXED IND 1UH 2.75A 50.5 MOHM1010 - Inmediata$1.20Ver detalles
FIXED IND 1.2UH 2.65A 77 MOHM74438334012FIXED IND 1.2UH 2.65A 77 MOHM1723 - Inmediata$1.20Ver detalles
FIXED IND 1.5UH 2A 96 MOHM SMD74438334015FIXED IND 1.5UH 2A 96 MOHM SMD4453 - Inmediata$1.20Ver detalles
FIXED IND 2.2UH 1.8A 115 MOHM74438334022FIXED IND 2.2UH 1.8A 115 MOHM4900 - Inmediata$1.20Ver detalles
FIXED IND 3.3UH 1.4A 179.7 MOHM74438334033FIXED IND 3.3UH 1.4A 179.7 MOHM283 - Inmediata$1.20Ver detalles